Carling Technologies Thermal Magnetic Circuit Breaker - CTB Single Pole Panel Mount, 3A Current Rating
- RS Stock No.:
- 881-1160
- Mfr. Part No.:
- CTB-B-B-03
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1160
- Mfr. Part No.:
- CTB-B-B-03
- Brand:
- Carling Technologies
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Current Rating | 3A | |
Number of Poles | 1 | |
Series | CTB | |
Application | Audio Visual Equipment, Exercise Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | |
Tripping Mechanism | Thermal | |
Reset Actuator Type | Rocker | |
Rated AC Voltage | 250V | |
Mounting Style | Panel Mount | |
Mounting Hole Length | 16mm | |
Overall Dimensions | 15.875 x 19.31 x 47.25mm | |
Breaking Capacity at Maximum Voltage Rating | 1000 A | |
Overall Length | 15.9mm | |
Terminal Contact Type | Pin | |
Mounting Hole Width | 13.8mm | |
Rated DC Voltage | 50V | |
Mounting Hole Size | 16 x 13.84mm | |
Break Time | Time Delayed | |
Overall Depth | 47.3mm | |
Special Features | A Compact Single Pole Rocker | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Series CTB | ||
Application Audio Visual Equipment, Exercise Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V | ||
Mounting Style Panel Mount | ||
Mounting Hole Length 16mm | ||
Overall Dimensions 15.875 x 19.31 x 47.25mm | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
Overall Length 15.9mm | ||
Terminal Contact Type Pin | ||
Mounting Hole Width 13.8mm | ||
Rated DC Voltage 50V | ||
Mounting Hole Size 16 x 13.84mm | ||
Break Time Time Delayed | ||
Overall Depth 47.3mm | ||
Special Features A Compact Single Pole Rocker | ||
- COO (Country of Origin):
- TW
Carling Technologies CTB-Series Circuit Breakers
100 megohms insulation resistance
Compact space saving package