Carling Technologies Thermal Magnetic Circuit Breaker - C Single Pole Panel Mount, 20A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-0836
Mfr. Part No.:
CA1-B0-34-620-121-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

1

Series

C

Application

General Purpose

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

240V

Mounting Style

Panel Mount

Break Time

Medium

Rated DC Voltage

150V

Overall Length

19.2mm

Mounting Hole Length

19.3mm

Terminal Contact Type

Stud

Special Features

The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength

Overall Depth

64.5mm

Mounting Hole Width

52.4mm

Circuit Breaker Type

MCCB

Overall Dimensions

19.18 x 63.5 x 64.53mm

Mounting Hole Size

19.3 x 52.37mm

Breaking Capacity at Maximum Voltage Rating

10000 A @ 277 V ac, 5000 A @ 125/250 V dc