Schurter Thermal Magnetic Circuit Breaker - TM12-122 Single Pole Snap In, 3A Current Rating
- RS Stock No.:
- 870-0991
- Mfr. Part No.:
- TMF12-122R-3
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0991
- Mfr. Part No.:
- TMF12-122R-3
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Number of Poles | 1 | |
| Series | TM12-122 | |
| Application | Household Appliances, Power Supplies, Power Tools, Uninterruptible Power Supply | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Button | |
| Mounting Style | Snap In | |
| Mounting Hole Diameter | 11.5mm | |
| Rated DC Voltage | 28V | |
| Overall Length | 58mm | |
| Breaking Capacity at Maximum Voltage Rating | 1 kA | |
| Terminal Contact Type | Screw | |
| Overall Depth | 11.5mm | |
| Mounting Hole Length | 12mm | |
| Overall Dimensions | 58 x 62 x 11.5mm | |
| Circuit Breaker Type | MCB | |
| Mounting Hole Size | 12 x 11.5 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Series TM12-122 | ||
Application Household Appliances, Power Supplies, Power Tools, Uninterruptible Power Supply | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Button | ||
Mounting Style Snap In | ||
Mounting Hole Diameter 11.5mm | ||
Rated DC Voltage 28V | ||
Overall Length 58mm | ||
Breaking Capacity at Maximum Voltage Rating 1 kA | ||
Terminal Contact Type Screw | ||
Overall Depth 11.5mm | ||
Mounting Hole Length 12mm | ||
Overall Dimensions 58 x 62 x 11.5mm | ||
Circuit Breaker Type MCB | ||
Mounting Hole Size 12 x 11.5 (Dia.)mm | ||
- COO (Country of Origin):
- CZ
