Schurter Circuit Breaker Switch - TA35 Single Pole 32 V dc, 240 V ac Voltage Rating Panel Mount, 6A Current Rating
- RS Stock No.:
- 869-2751
- Mfr. Part No.:
- 4435.0565
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-2751
- Mfr. Part No.:
- 4435.0565
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Voltage Rating | 32 V dc, 240 V ac | |
| Series | TA35 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Voltage Rating 32 V dc, 240 V ac | ||
Series TA35 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 32V | ||
- COO (Country of Origin):
- CZ
