Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
Thermal Breakers
Schurter Circuit Breaker Switch - TA35 2 Pole 60 V dc, 240 V ac Voltage Rating Snap In, 10A Current Rating
RS Stock No.:
869-2723
Mfr. Part No.:
4435.0091
Brand:
Schurter
View this category
Discontinued product
RS Stock No.:
869-2723
Mfr. Part No.:
4435.0091
Brand:
Schurter
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Snap-in mounting
Positively trip-free release
Waterproof Covers -
869-2701
,
869-2705
and
869-2714
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Attribute
Value
Current Rating
10A
Number of Poles
2
Voltage Rating
60 V dc, 240 V ac
Series
TA35
Application
Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools
Tripping Mechanism
Thermal
Reset Actuator Type
Rocker
Mounting Style
Snap In
Terminal Contact Type
Quick Connect
Mounting Hole Length
34mm
Overall Dimensions
29 x 51.3 x 36mm
Circuit Breaker Type
MCB
Breaking Capacity at Maximum Voltage Rating
2 kA
Rated DC Voltage
60V
Overall Length
29mm
Mounting Hole Size
34 x 26mm
Mounting Hole Width
26mm
Overall Depth
36mm