Schurter Circuit Breaker Switch - TA35 2 Pole 60 V dc, 240 V ac Voltage Rating Panel Mount, 16A Current Rating
- RS Stock No.:
- 869-2717
- Mfr. Part No.:
- 4435.0055
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-2717
- Mfr. Part No.:
- 4435.0055
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 16A | |
Number of Poles | 2 | |
Voltage Rating | 60 V dc, 240 V ac | |
Series | TA35 | |
Tripping Mechanism | Thermal | |
Reset Actuator Type | Rocker | |
Rated AC Voltage | 240V | |
Mounting Style | Panel Mount | |
Rated DC Voltage | 60V | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series TA35 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 60V | ||