Schurter Circuit Breaker Switch - TA35 3 Pole 240V ac Voltage Rating Snap In, 10A Current Rating
- RS Stock No.:
- 869-2708
- Mfr. Part No.:
- 4435.0050
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-2708
- Mfr. Part No.:
- 4435.0050
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Number of Poles | 3 | |
| Voltage Rating | 240V ac | |
| Series | TA35 | |
| Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Circuit Breaker Type | MCB | |
| Overall Dimensions | 36 x 45.8 x 40.5mm | |
| Overall Length | 36mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 40.5mm | |
| Breaking Capacity at Maximum Voltage Rating | 2 kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Number of Poles 3 | ||
Voltage Rating 240V ac | ||
Series TA35 | ||
Application Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Circuit Breaker Type MCB | ||
Overall Dimensions 36 x 45.8 x 40.5mm | ||
Overall Length 36mm | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 40.5mm | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
- COO (Country of Origin):
- CH
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
