Schurter Circuit Breaker Switch - TA35 3 Pole 240V ac Voltage Rating Snap In, 12A Current Rating
- RS Stock No.:
- 868-9327
- Mfr. Part No.:
- 4435.0017
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-9327
- Mfr. Part No.:
- 4435.0017
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 12A | |
| Number of Poles | 3 | |
| Voltage Rating | 240V ac | |
| Series | TA35 | |
| Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Terminal Contact Type | Quick Connect | |
| Overall Length | 36mm | |
| Overall Depth | 40.5mm | |
| Breaking Capacity at Maximum Voltage Rating | 2 kA | |
| Circuit Breaker Type | MCB | |
| Overall Dimensions | 36 x 45.8 x 40.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 12A | ||
Number of Poles 3 | ||
Voltage Rating 240V ac | ||
Series TA35 | ||
Application Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Terminal Contact Type Quick Connect | ||
Overall Length 36mm | ||
Overall Depth 40.5mm | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Circuit Breaker Type MCB | ||
Overall Dimensions 36 x 45.8 x 40.5mm | ||
- COO (Country of Origin):
- CH
