Schurter Circuit Breaker Switch - TA45-2RU 2 Pole 60 V dc, 240 V ac Voltage Rating Snap In, 4A Current Rating
- RS Stock No.:
- 868-9279
- Mfr. Part No.:
- 4430.2781
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-9279
- Mfr. Part No.:
- 4430.2781
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 4A | |
| Number of Poles | 2 | |
| Voltage Rating | 60 V dc, 240 V ac | |
| Series | TA45-2RU | |
| Application | Industrial Appliances, Power Supplies, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Rated DC Voltage | 60V | |
| Overall Length | 48mm | |
| Terminal Contact Type | Quick Connect | |
| Mounting Hole Width | 21.7mm | |
| Overall Depth | 25mm | |
| Breaking Capacity at Maximum Voltage Rating | 1 kA | |
| Circuit Breaker Type | MCB | |
| Overall Dimensions | 48 x 81.5 x 25mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series TA45-2RU | ||
Application Industrial Appliances, Power Supplies, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Rated DC Voltage 60V | ||
Overall Length 48mm | ||
Terminal Contact Type Quick Connect | ||
Mounting Hole Width 21.7mm | ||
Overall Depth 25mm | ||
Breaking Capacity at Maximum Voltage Rating 1 kA | ||
Circuit Breaker Type MCB | ||
Overall Dimensions 48 x 81.5 x 25mm | ||
- COO (Country of Origin):
- CH
