Schurter Circuit Breaker Switch - TA45 2 Pole 60 V dc, 240 V ac Voltage Rating Panel Mount, 5 A, 500 mA Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
868-9229
Mfr. Part No.:
4430.2307
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

5 A, 500 mA

Number of Poles

2

Voltage Rating

60 V dc, 240 V ac

Series

TA45

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Rated DC Voltage

60V

Non Compliant

COO (Country of Origin):
CH