Schurter Thermal Magnetic Circuit Breaker - TMF12 Single Pole Panel Mount, 7A Current Rating
- RS Stock No.:
- 868-8904
- Mfr. Part No.:
- 4410.0468
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-8904
- Mfr. Part No.:
- 4410.0468
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 7A | |
| Number of Poles | 1 | |
| Series | TMF12 | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 28V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 7A | ||
Number of Poles 1 | ||
Series TMF12 | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 28V | ||
- COO (Country of Origin):
- CZ
