Schurter Thermal Magnetic Circuit Breaker - Single Pole Snap In, 500mA Current Rating
- RS Stock No.:
- 868-8816
- Mfr. Part No.:
- 4400.0344
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-8816
- Mfr. Part No.:
- 4400.0344
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 500mA | |
Number of Poles | 1 | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Button | |
Mounting Style | Snap In | |
Circuit Breaker Type | MCB | |
Terminal Contact Type | Quick Connect | |
Rated DC Voltage | 48V | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 500mA | ||
Number of Poles 1 | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Button | ||
Mounting Style Snap In | ||
Circuit Breaker Type MCB | ||
Terminal Contact Type Quick Connect | ||
Rated DC Voltage 48V | ||
- COO (Country of Origin):
- CZ
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Termination Style - Quick Connect
Panel Mount
Various current ratings
Panel Mount
Various current ratings
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).