Schurter Thermal Magnetic Circuit Breaker - T11 Single Pole 48 V dc, 240 V ac Voltage Rating Panel Mount, 2.5A Current
- RS Stock No.:
- 868-8793
- Mfr. Part No.:
- 4400.0089
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 868-8793
- Mfr. Part No.:
- 4400.0089
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2.5A | |
| Number of Poles | 1 | |
| Voltage Rating | 48 V dc, 240 V ac | |
| Series | T11 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2.5A | ||
Number of Poles 1 | ||
Voltage Rating 48 V dc, 240 V ac | ||
Series T11 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 48V | ||
- COO (Country of Origin):
- CZ
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Termination Style - Quick Connect
Panel Mount
Various current ratings
Panel Mount
Various current ratings
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
