Schurter Thermal Magnetic Circuit Breaker - T11 Single Pole 48 V dc, 240 V ac Voltage Rating Panel Mount, 11A Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
868-8784
Mfr. Part No.:
4400.0073
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

11A

Number of Poles

1

Voltage Rating

48 V dc, 240 V ac

Series

T11

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Rated DC Voltage

48V

COO (Country of Origin):
CZ