RS PRO Thermal Magnetic Circuit Breaker -, 9A Current Rating
- RS Stock No.:
- 774-0051
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-0051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 9A | |
| Width | 14.1mm | |
| Series | A-0709 | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 9A | ||
Width 14.1mm | ||
Series A-0709 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
RS Pro Circuit Protection Devices
Brought to you by RS Pro, the manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available as a snap in type. Applications include power supplies, amplifiers, UPS, regulators and generators.
