Schurter Thermal Magnetic Circuit Breaker - T11 Single Pole 240V ac Voltage Rating, 1A Current Rating
- RS Stock No.:
- 284-5928
- Mfr. Part No.:
- 4400.0019
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.91
(exc. VAT)
£10.69
(inc. VAT)
- RS Stock No.:
- 284-5928
- Mfr. Part No.:
- 4400.0019
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V ac | |
| Series | T11 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Number of Poles 1 | ||
Voltage Rating 240V ac | ||
Series T11 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH

