Hirschmann Test & Measurement 934259100 Test Probe Lead, 16A
- RS Stock No.:
- 901-1642
- Mfr. Part No.:
- 934259100
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
£12.96
(exc. VAT)
£15.55
(inc. VAT)
Add 4 units to get free delivery
In Stock
- 10 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.96 |
| 10 - 24 | £12.33 |
| 25 + | £11.68 |
*price indicative
- RS Stock No.:
- 901-1642
- Mfr. Part No.:
- 934259100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 16A | |
| Lead Length | 1m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 16A | ||
Lead Length 1m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Hirschmann 4mm Test Probe and Lead
From Hirschmann Test & Measurement, this silicone measuring lead is attached to a dual function safety test probe at one end, and a 4mm safety connector at the other. Featuring a spring-loaded pin, the tip is designed to easily penetrate insulation and oxide layers. This test probe has a flexible, high-temperature resistant lead, and is ideal for test and measurement applications.
Features and Benefits:
• Rated voltage of 1000V ac/dc
• 20 mΩ contact resistance
• Housing rated to UL 94 HB
Related links
- Hirschmann Test & Measurement 934258101 Test Probe Lead, 16A
- Hirschmann Test & Measurement 934259101 Test Probe Lead, 16A
- Hirschmann Test & Measurement 934157101 Test Probe Lead, 16A
- Hirschmann Test & Measurement 934156101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934155101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934155100 Test Probe Lead 16A
- Hirschmann Test & Measurement 934258100 Test Probe Lead CAT III, 16A
- Hirschmann Test & Measurement 934157101 Test Lead, 16A

