Mueller Electric Test lead, 20A, 1kV, Red, 1.5m Lead Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-4727
Mfr. Part No.:
BU-P4911A-60-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.5m

Current Rating

20A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Operating Temperature Range

-25 → +105 °C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
US