Mueller Electric Test lead, 20A, 1kV, Black, 90cm Lead Length
- RS Stock No.:
- 888-4711
- Mfr. Part No.:
- BU-P4911A-36-0
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-4711
- Mfr. Part No.:
- BU-P4911A-36-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 90cm | |
| Current Rating | 20A | |
| Colour | Black | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +105°C | |
| Operating Temperature Range | -25 → +105 °C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 90cm | ||
Current Rating 20A | ||
Colour Black | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Maximum Operating Temperature +105°C | ||
Operating Temperature Range -25 → +105 °C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- US
