Mueller Electric 50 Ω Coaxial Cable Screened, 15.2 m, 20 AWG Black
- RS Stock No.:
- 888-4584
- Distrelec Article No.:
- 301-33-512
- Mfr. Part No.:
- BU-P2249-C-600
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£66.26
(exc. VAT)
£79.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 13 unit(s) shipping from 30 March 2026
- Plus 7 unit(s) shipping from 30 March 2026
- Plus 27 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £66.26 |
| 10 - 24 | £62.95 |
| 25 - 49 | £59.63 |
| 50 - 99 | £56.32 |
| 100 + | £53.01 |
*price indicative
- RS Stock No.:
- 888-4584
- Distrelec Article No.:
- 301-33-512
- Mfr. Part No.:
- BU-P2249-C-600
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 20AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15.2m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
American Wire Gauge 20AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 15.2m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE | ||
Jacket Material Polyvinyl Chloride | ||
Mueller RG58 Mil-Spec Coaxial Lead
Premium range of Mil Spec RG58C/U leads from Mueller provide the user with a robust conection solution
Molded PVC strain relief bonded to the connector
50 Ohm Impedance
Available in a variety of lengths
Mueller Coaxial Cable Assemblies
Related links
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric 50 Ω Coaxial Cable 20 AWG Black

