Mueller Electric Male BNC to Male BNC, 1.2m, RG58C/U Coaxial, Terminated50 Ω
- RS Stock No.:
- 888-4578
- Mfr. Part No.:
- BU-P2249-C-48
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£23.56
(exc. VAT)
£28.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.56 |
| 10 - 24 | £22.38 |
| 25 - 49 | £21.20 |
| 50 - 99 | £20.02 |
| 100 + | £18.84 |
*price indicative
- RS Stock No.:
- 888-4578
- Mfr. Part No.:
- BU-P2249-C-48
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | BNC | |
| Connector 2 | BNC | |
| Coaxial Type | RG58C/U | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 40 dB @ 1 MHz | |
| Length | 1.2m | |
| Sheath Colour | Black | |
| Voltage Rating | 500 V ac | |
| Maximum Operating Temperature | +85°C | |
| Sheath Material | PVC | |
| Insulation Material | PTFE, PVC | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Terminated/Unterminated Terminated | ||
Connector 1 BNC | ||
Connector 2 BNC | ||
Coaxial Type RG58C/U | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Attenuation 40 dB @ 1 MHz | ||
Length 1.2m | ||
Sheath Colour Black | ||
Voltage Rating 500 V ac | ||
Maximum Operating Temperature +85°C | ||
Sheath Material PVC | ||
Insulation Material PTFE, PVC | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85 °C | ||
Mueller RG58 Mil-Spec Coaxial Lead
Premium range of Mil Spec RG58C/U leads from Mueller provide the user with a robust conection solution
Molded PVC strain relief bonded to the connector
50 Ohm Impedance
Available in a variety of lengths
50 Ohm Impedance
Available in a variety of lengths
Mueller Coaxial Cable Assemblies
Related links
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω
- Mueller Electric Male BNC to Male BNC RG58C/U Coaxial, Terminated50 Ω

