Mueller Electric BU-4062-M-39-0 Test Probe Lead, 20A
- RS Stock No.:
- 888-4159
- Mfr. Part No.:
- BU-4062-M-39-0
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£28.08
(exc. VAT)
£33.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.08 |
| 10 - 49 | £26.67 |
| 50 - 99 | £25.27 |
| 100 - 199 | £23.87 |
| 200 + | £22.46 |
*price indicative
- RS Stock No.:
- 888-4159
- Mfr. Part No.:
- BU-4062-M-39-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 20A | |
| Lead Length | 1m | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 20A | ||
Lead Length 1m | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Non Compliant
- COO (Country of Origin):
- CN
Mueller Test Prod to Banana plug Lead
Premium test probe with a 4mm banana plug connection which is compatible with a variety of applications
Flexible 18AWG 1.2m lead
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Related links
- Mueller Electric BU-4062-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-0 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-N-39-2 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-2 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-2 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A


