Mueller Electric Test lead, 20A, 1kV, Black, 1m Lead Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-4134
Mfr. Part No.:
BU-4061-M-39-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1m

Current Rating

20A

Colour

Black

Voltage Rating

1kV

Connector A Gender

Male

Insulation Material

Silicone

Operating Temperature Range

-80 → +150 °C

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Non Compliant

COO (Country of Origin):
CN