- RS Stock No.:
- 888-3847
- Mfr. Part No.:
- BU-1420-A-12-2
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3847
- Mfr. Part No.:
- BU-1420-A-12-2
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Small/Micro/Mini Plungers
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Lead Length | 0.3m |
Current Rating | 5A |
Colour | Red |
Voltage Rating | 300V |
Insulation Material | PVC |
Operating Temperature Range | -25 → +105 °C |
Priced to Clear | Yes |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |