Fluke Multimeter Test Lead

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£222.00

(exc. VAT)

£266.40

(inc. VAT)

RS Stock No.:
744-2509
Mfr. Part No.:
Fluke STL120-III
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

RoHS Status: Not Applicable

COO (Country of Origin):
DE

FLUKE Test Leads, For Digital Oscilloscope, 1.2m Length - Fluke STL120-III


Need to check for power issues in your system? Reach for these test leads from FLUKE. They link with an oscilloscope (919-5043) to take voltage readings from your circuit. This lets you quickly track down faulty components and makes troubleshooting hassle-free. Thanks to built-in shielding, the probes block disruptive interference to provide reliable readings even in settings with high EMI levels. Industry-standard banana plug connectors provide broad compatibility with oscilloscopes. As they're colour-coded, you won't get them muddled up in busy setups.

Features & Benefits


• Work with voltages up to 600V AC for versatility
• Double-layer silicone insulation minimises exposure to hazardous electricity
• Notched probe tips help provide a secure hold on conductors
• Built-in strain relief for boosted service life
• Cable length of 1.2m extends your reach during testing

Applications


• Electronics manufacturing
• Laboratory testing
• Device repair

Why should I use test leads with shrouded probes?


By using probes with shrouded blades, you're ensuring the probe only makes contact with the conductor you're testing. This minimises the risk of multiple wires interfering with your readings and gives reliable results.

Note

The STL120-III has a shrouded test pin, rather than a long non-insulated test pin, and is UL-approved for applications up to 600V in CAT III environments. Test pins longer than 4mm are still permitted for applications in CAT II and CAT I environments and may have specific application benefits. So an add-on test pin, 2mm diameter, is included in the set. When the add-on pin is applied, the 600V CAT III text on the STL120-III is covered, leaving text 'CAT II' visible to the user.

Contents

Shielded test lead set with hook clips, add-on probe-tips and reference leads