Hirschmann Test & Measurement 934158100 Test Lead, CAT II, 16A
- RS Stock No.:
- 733-8709
- Mfr. Part No.:
- 934158100
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
£8.53
(exc. VAT)
£10.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.53 |
| 10 - 24 | £8.11 |
| 25 + | £7.66 |
*price indicative
- RS Stock No.:
- 733-8709
- Mfr. Part No.:
- 934158100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Type | Test Lead | |
| Connector Type | Right Angle | |
| Lead Length | 1m | |
| Current Rating | 16A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Type Test Lead | ||
Connector Type Right Angle | ||
Lead Length 1m | ||
Current Rating 16A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Test leads 1000 V - PL 2600 W
Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.
The prod can pass through insulators and layers of oxidation.
Leads available in black or red.
Stock code 346-9109 is a kit containing one black lead and one red lead.
The prod can pass through insulators and layers of oxidation.
Leads available in black or red.
Stock code 346-9109 is a kit containing one black lead and one red lead.
Related links
- Hirschmann Test & Measurement 934158101 Test Lead 16A
- Hirschmann Test & Measurement 934159101 Test Lead 16A
- Hirschmann Test & Measurement 934159100 Test Lead 16A
- Hirschmann Test & Measurement 934155100 Test Probe Lead 16A
- Hirschmann Test & Measurement 934156101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934155101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934258100 Test Probe Lead CAT III, 16A
- Hirschmann Test & Measurement 972425012 Test Probe Kit 16A

