Staubli, 15A, 1 kV, Blue, 250mm Lead Length

Stock information currently inaccessible
RS Stock No.:
507-0818
Mfr. Part No.:
28.0127-02523
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

250mm

Current Rating

15A

Colour

Blue

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1 kV, 600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Safety Category

CAT II 1000 V, CAT III 600V

Safety Category Level

CAT II, CAT III

Operating Temperature Range

-10 → +70 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Safety Category Voltage

600 V, 1000V

COO (Country of Origin):
CN