Staubli, 15A, 1 kV, Blue, 1m Lead Length
- RS Stock No.:
- 507-0751
- Mfr. Part No.:
- 28.0127-10023
- Brand:
- Staubli
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.59
(exc. VAT)
£10.31
(inc. VAT)
- RS Stock No.:
- 507-0751
- Mfr. Part No.:
- 28.0127-10023
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 15A | |
| Colour | Blue | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 1 kV, 600V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Insulation Material | PVC | |
| Safety Category | CAT II 1000 V, CAT III 600V | |
| Safety Category Level | CAT II, CAT III | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +70 °C | |
| Safety Category Voltage | 1000 V, 600V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 15A | ||
Colour Blue | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 1 kV, 600V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material PVC | ||
Safety Category CAT II 1000 V, CAT III 600V | ||
Safety Category Level CAT II, CAT III | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +70 °C | ||
Safety Category Voltage 1000 V, 600V | ||

