- RS Stock No.:
- 507-0739
- Mfr. Part No.:
- 28.0127-10021
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 507-0739
- Mfr. Part No.:
- 28.0127-10021
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
Product Details
Ø 4 mm connector leads with rear output - SLK4075-E/N
Extra-flexible test leads equipped with a Ø 4 mm Multilam contact at both ends, with rear output and protected by a rigid insulating sleeve.
For use in education, research and development etc.
For use in education, research and development etc.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 15A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Black |
Voltage Rating | 1 kV, 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Insulation Material | PVC |
Safety Category | CAT II 1000 V, CAT III 600V |
Safety Category Voltage | 1000 V, 600V |
Safety Category Level | CAT II, CAT III |
Operating Temperature Range | -10 → +70 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 507-0739
- Mfr. Part No.:
- 28.0127-10021
- Brand:
- Staubli