PDT Test Leads, 1kV, Black, Grey, Red, 120mm Lead Length
- RS Stock No.:
- 287-2545
- Distrelec Article No.:
- 301-62-513
- Mfr. Part No.:
- TKS-2
- Brand:
- PDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2545
- Distrelec Article No.:
- 301-62-513
- Mfr. Part No.:
- TKS-2
- Brand:
- PDT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PDT | |
| Lead Length | 120mm | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Black, Grey, Red | |
| Voltage Rating | 1kV | |
| Connector A Gender | Plug | |
| Select all | ||
|---|---|---|
Brand PDT | ||
Lead Length 120mm | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Black, Grey, Red | ||
Voltage Rating 1kV | ||
Connector A Gender Plug | ||
- COO (Country of Origin):
- CN
The test leads are designed with safety and functionality in mind, providing reliable measurement accessories for various applications. With a cable length of 120 cm and a 2 mm probe tip, these test leads offer modern design and rugged style for accurate measurements in the field of overvoltage categories CAT I and CAT II.
Test leads with 2 mm probe tip for precise measurements
Safety test leads according to IEC / EN 61010-031:2008 standards
Designed with 4 mm safety technology for secure usage
High-flexible PVC test leads in red and black for easy identification
Industrial standard quality for durability and reliability
Safety test leads according to IEC / EN 61010-031:2008 standards
Designed with 4 mm safety technology for secure usage
High-flexible PVC test leads in red and black for easy identification
Industrial standard quality for durability and reliability