Staubli, 15A, 1kV, Black, 200mm Lead Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
230-6401
Mfr. Part No.:
66.9635-200-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

200mm

Current Rating

15A

Colour

Black

Voltage Rating

1kV

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Safety Category Level

CAT II

Safety Category Voltage

1000V

COO (Country of Origin):
DE
The Staubli Lead is a male connector test leads and has straight body orientation with length of 20mm.

Colour: Black