Staubli 2 mm Connector Test Lead, 10A, 600V, Red, 1m Lead Length
- RS Stock No.:
- 225-6154
- Mfr. Part No.:
- 65.9180-100-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £9.16 |
| 10 - 24 | £8.45 |
| 25 + | £7.78 |
*price indicative
- RS Stock No.:
- 225-6154
- Mfr. Part No.:
- 65.9180-100-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 10A | |
| Test Lead Type | 2 mm Connector Test Leads | |
| Colour | Red | |
| Voltage Rating | 600V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Insulation Material | Silicone | |
| Safety Category | CAT II 600V | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -50°C | |
| Operating Temperature Range | -50 → +150 °C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 10A | ||
Test Lead Type 2 mm Connector Test Leads | ||
Colour Red | ||
Voltage Rating 600V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Copper Alloy | ||
Insulation Material Silicone | ||
Safety Category CAT II 600V | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -50°C | ||
Operating Temperature Range -50 → +150 °C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
