Staubli 2 mm Connector Test Lead, 10A, 600V, Black, 450mm Lead Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.77

(exc. VAT)

£12.92

(inc. VAT)

RS Stock No.:
225-6148
Mfr. Part No.:
65.9180-045-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

450mm

Current Rating

10A

Test Lead Type

2 mm Connector Test Leads

Colour

Black

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

Silicone

Safety Category

CAT II 600V

Maximum Operating Temperature

+150°C

Safety Category Level

CAT II

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Safety Category Voltage

600V

COO (Country of Origin):
DE