Staubli Test lead, 32A, 1kV, Red, 1000mm Lead Length
- RS Stock No.:
- 206-4776
- Mfr. Part No.:
- 66.9303-100-22
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-4776
- Mfr. Part No.:
- 66.9303-100-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1000mm | |
| Current Rating | 32A | |
| Colour | Red | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1000mm | ||
Current Rating 32A | ||
Colour Red | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
- COO (Country of Origin):
- DE
The Staubli's test leads are highly flexible and has PVC insulation. It has 4 mm diameter MULTILAM plugs with rigid insulating sleeves on both ends. It is available in black colour.
It has 2.5 mm² lead cross section area
100 cm overall length
100 cm overall length
