Mueller Electric BU-2641-D-48-0 Test Probe Lead, 10A
- RS Stock No.:
- 180-1291
- Distrelec Article No.:
- 302-47-928
- Mfr. Part No.:
- BU-2641-D-48-0
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£6.70
(exc. VAT)
£8.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.70 |
| 10 - 49 | £6.37 |
| 50 - 99 | £6.03 |
| 100 - 199 | £5.70 |
| 200 + | £5.36 |
*price indicative
- RS Stock No.:
- 180-1291
- Distrelec Article No.:
- 302-47-928
- Mfr. Part No.:
- BU-2641-D-48-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 10A | |
| Lead Length | 1.2m | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 10A | ||
Lead Length 1.2m | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Test Probe, 48″ PVC, Threaded needle to straight, unshrouded, 4mm Banana plug.
Multiple Feature Test Prod to Unshrouded Banana Plug
Material: Needle: stainless steel, Banana Plugs: nickel-plated brass, Housing: ABS, Hook-up wire: #18 AWG (65/36) tinned copper with 90°C PVC insulation
Rating: 600V, 10 Amps
Related links
- Mueller Electric BU-2641-D-48-0 (BLACK) Test Lead 10A
- Mueller Electric BU-2243-D-48-0 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A
- Mueller Electric BU-4062-M-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-0 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-2 Test Probe Lead, 20A


