Staubli Test lead, 15A, 30 V ac, 60 V dc, Black, 1m Lead Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
149-9647
Mfr. Part No.:
7288100-21
Brand:
Multi Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Multi Contact

Lead Length

1m

Current Rating

15A

Colour

Black

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Operating Temperature Range

-50 → +300 °C

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+300°C

RoHS Status: Not Applicable

COO (Country of Origin):
DK

Silicon / PVC, 16 A


Silicon, soldering iron resistant


Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range: -100°C to +300°C.
The cables have a section of 0.75 mm2
(258 x 0.06) and carry a 16 A current.

PVC


Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from 0°C to +60°C
The cables have a cross section of 0.75 mm2 and can
carry a 16 A current.