Staubli, 32A, Green, 500mm Lead Length

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£9.08

(exc. VAT)

£10.90

(inc. VAT)

RS Stock No.:
122-9684
Mfr. Part No.:
66.8562-050-25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Safety Category

CAT II 1000 V, CAT III 600V

Insulation Material

PVC

Safety Category Voltage

600 V, 1000V

Maximum Operating Temperature

+350°C

Operating Temperature Range

Maximum of +350 °C

Safety Category Level

CAT II, CAT III

Non Compliant

COO (Country of Origin):
DE