Staubli, 15A, Blue, 250mm Lead Length
- RS Stock No.:
- 122-9675
- Mfr. Part No.:
- 66.8563-025-23
- Brand:
- Staubli
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.01
(exc. VAT)
£9.61
(inc. VAT)
- RS Stock No.:
- 122-9675
- Mfr. Part No.:
- 66.8563-025-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 250mm | |
| Current Rating | 15A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Blue | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Insulation Material | PVC | |
| Safety Category | CAT II 1000 V, CAT III 600V | |
| Operating Temperature Range | Maximum of +350 °C | |
| Safety Category Level | CAT II, CAT III | |
| Maximum Operating Temperature | +350°C | |
| Safety Category Voltage | 600 V, 1000V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 250mm | ||
Current Rating 15A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Blue | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Copper Alloy | ||
Insulation Material PVC | ||
Safety Category CAT II 1000 V, CAT III 600V | ||
Operating Temperature Range Maximum of +350 °C | ||
Safety Category Level CAT II, CAT III | ||
Maximum Operating Temperature +350°C | ||
Safety Category Voltage 600 V, 1000V | ||
Non Compliant
- COO (Country of Origin):
- DE

