Staubli, 19A, 30 V ac, 60V dc, Blue, 500mm Lead Length

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
103-8472
Mfr. Part No.:
28.0055-050-23
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Current Rating

19A

Colour

Blue

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CH
The Staubli Lead is a male connector test leads and has straight body orientation with length of 500mm.

Colour: Blue