Staubli, 15A, 30 V ac, 60V dc, Black, 500mm Lead Length

Stock information currently inaccessible
RS Stock No.:
103-1730
Mfr. Part No.:
64.7288-050-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Current Rating

15A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+300°C

Operating Temperature Range

-50 → +300 °C

COO (Country of Origin):
DE