Hirose Black Test Lead Wire, 28, 7/0.127 mm, 300mm
- RS Stock No.:
- 685-0719
- Mfr. Part No.:
- CASS-0843
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.077
(exc. VAT)
£0.092
(inc. VAT)
- RS Stock No.:
- 685-0719
- Mfr. Part No.:
- CASS-0843
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Sheath Colour | Black | |
| Cable Shape | Multicore | |
| American Wire Gauge | 28 | |
| Core Strands | 7/0.127 mm | |
| Length | 300mm | |
| Voltage Rating | 200 V dc | |
| Outer Diameter | 0.61mm | |
| Current Rating | 1 A | |
| Size of Strands | 0.127 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Sheath Colour Black | ||
Cable Shape Multicore | ||
American Wire Gauge 28 | ||
Core Strands 7/0.127 mm | ||
Length 300mm | ||
Voltage Rating 200 V dc | ||
Outer Diameter 0.61mm | ||
Current Rating 1 A | ||
Size of Strands 0.127 mm | ||
Number of Strands 7 | ||
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion

