Molex MicroClasp to MicroClasp Crimped Wire, 150mm, 0.25mm², Orange

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-260
Mfr. Part No.:
92001-1142
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MicroClasp

Crimp Terminal 1

MicroClasp

Crimp Terminal 2

MicroClasp

Wire Size

0.25mm²

Cable Length

150mm

Contact Plating

Tin

Sheath Colour

Orange

Series Number

92001

Current Rating

3 A

Wire Style

UL1061