Multi Contact Test Lead Kit

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2 mm Safety, Test and Measurement Kit

Comprehensive 2 mm test and measurement kit with plugs, sockets, cables, adapters etc.

1 In stock for FREE next working day delivery
Price 1 Kit
£ 122.07
(exc. VAT)
£ 146.48
(inc. VAT)
Kit(s)
1 +
£122.07
Related Products
Pair of male and female PVC insulated highly ...
Description:
Pair of male and female PVC insulated highly flexible test leads 150cm allows test connection to systems wired with MC GEN 2 (4mm connectors) for the safe measurement of voltage and current outputs. MC-PV plug on one end and either male or female MC safety connector on other end.
The Mueller kit consists of two heavy-duty battery ...
Description:
The Mueller kit consists of two heavy-duty battery test clips and two insulators. These clips require a current rating of 50A and mostly used in automotive industries. This kit contains (1) BU-21APN, (1) BU-21APS, (1) BU-23-0, and (1) BU-23-2. • BU-21 APN clip is made of zinc plated steel with ...
From Multi-Contact, this 4mm safety lead kit allows ...
Description:
From Multi-Contact, this 4mm safety lead kit allows a wide variety of customer specific test leads to be assembled. The kit is supplied in a high impact case with moulded in handle and conveniently transparent lid. The case comprises of 14 separate compartments and is supplied with extra compartment, so ...
Combination test lead 2 wire grips and 1 ...
Description:
Combination test lead 2 wire grips and 1 BNC, length 0.9 m.Cables wire grips 1 multi-strand conductor 104 x 0.4 mm², external diameter of sheath 2 mm.BNC cable KX15 RG58 conforming to standard MIL C 17, tin-plated copper core and tin-plated copper braid, in black PVC sheath.