Staubli Test Lead & Connector Kit
- RS Stock No.:
- 125-9296
- Mfr. Part No.:
- 21279-1
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-9296
- Mfr. Part No.:
- 21279-1
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
Multi-Contact Test Lead Kit
From Multi-Contact, this versatile test lead kit includes the following:
• A PVC insulated lead with a stackable 4mm MULTILAM plug and a rigid sleeved 4mm MULTILAM plug. The stackable plug features a retractable sleeve to prevent accidental touching, and is ideal for use with electrical devices that are not yet equipped with safety sockets. This lead is suitable for CAT II, 600V purposes. (Kit contains two of these leads, one in red and one in black.)
• A PVC insulated lead with two rigid sleeved MULTILAM 4mm plugs, one straight and one right angled. This lead is suitable for CAT III, 1000V test Applications. (Kit contains two of these leads, one in red and one in black.)
• A PVC insulated test lead with stackable 4mm MULTILAM plugs, featuring rigid insulating sleeves. This lead is suitable for both CAT II, 1000V and CAT III, 600V applications. (Kit contains two of these leads, one in red and one in black.)
• A PVC 4mm test lead with stackable MULTILAM plugs, with no insulating sleeve. This lead is suitable for 30 V ac /19A and 60 V dc /19A applications. (Kit contains two of these leads, one in red and one in black.)
• A PVC insulated lead with two rigid sleeved MULTILAM 4mm plugs, one straight and one right angled. This lead is suitable for CAT III, 1000V test Applications. (Kit contains two of these leads, one in red and one in black.)
• A PVC insulated test lead with stackable 4mm MULTILAM plugs, featuring rigid insulating sleeves. This lead is suitable for both CAT II, 1000V and CAT III, 600V applications. (Kit contains two of these leads, one in red and one in black.)
• A PVC 4mm test lead with stackable MULTILAM plugs, with no insulating sleeve. This lead is suitable for 30 V ac /19A and 60 V dc /19A applications. (Kit contains two of these leads, one in red and one in black.)
