Phoenix Contact, US-EMP Terminal Block Marker

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

£69.71

(exc. VAT)

£83.65

(inc. VAT)

RS Stock No.:
856-1099
Mfr. Part No.:
0830312
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Block Marker

Series

US-EMP

COO (Country of Origin):
DE
Snap-in markers, Card, red, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 52.5 x 15 mm, Number of individual labels: 16