ABB, BJS 2-Pole Jumper Bar for use with Terminal Blocks
- RS Stock No.:
- 482-1160
- Mfr. Part No.:
- 1SNA205772R1300
- Brand:
- ABB
Image representative of range
View all Terminal Block Accessories
Discontinued product
- RS Stock No.:
- 482-1160
- Mfr. Part No.:
- 1SNA205772R1300
- Brand:
- ABB
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Power terminal blocks from 35 to 120mm2
Ranges of power terminal blocks, fitted with 1 or 2 covers, for DIN rail.
A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.
Central hex socket connection screw, 6mm.
M6 screw for direct fixing.
A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.
Central hex socket connection screw, 6mm.
M6 screw for direct fixing.
Specifications
Attribute | Value |
Accessory Type | 2-Pole Jumper Bar |
For Use With | Terminal Block |
Series | BJS |
Discontinued product