Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£28.06

(exc. VAT)

£33.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.806£28.06

*price indicative

RS Stock No.:
284-3193
Mfr. Part No.:
0804455:0041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

For Use With

Terminal Block

Series

SK

Mounting Type

Adhesive

COO (Country of Origin):
PL
The Phoenix Contact marker card for terminal blocks is self-adhesive and horizontally labelled.

Material polyester
Operational temperature -40 to 150 °C

Related links