WAGO, 794 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 279-1560
- Mfr. Part No.:
- 794-608
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-1560
- Mfr. Part No.:
- 794-608
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Marker Card | |
For Use With | Terminal Block | |
Series | 794 | |
Mounting Type | Snap-On | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 794 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive number in a vertical direction.
Halogen free
UV resistance
RoHS compliant
Smear resistance
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO, 794 Marker Card for use with for use with Terminal Blocks
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- WAGO, 793 Marker Card for use with for use with Terminal Blocks
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 7.62mm Pitch 2-Row, Cage Clamp Termination
- WAGO Marker Card for use with for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package