WAGO, 209 Cardboard Signs for use with Laser Printer
- RS Stock No.:
- 278-2607
- Mfr. Part No.:
- 209-113
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-2607
- Mfr. Part No.:
- 209-113
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Cardboard Signs | |
| For Use With | Laser Printer | |
| Series | 209 | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Cardboard Signs | ||
For Use With Laser Printer | ||
Series 209 | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The WAGO cardboard signs are suitable for self-marking.
It is halogen free
RoHS compliant
RoHS compliant
Related links
- WAGO 209 Snap On Cable Marker Pre-printed "20" 209-203
- WAGO 209 Snap On Cable Marker Pre-printed "O" 209-832
- WAGO 209 Snap On Cable Marker Pre-printed "28" 209-206
- WAGO, 209 Adaptor
- WAGO, 209 Marker Card
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- WAGO, 209 Plastic End Stop for use with Mounting Accessories
- WAGO, 209 Marker
