Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- RS Stock No.:
- 271-3363
- Mfr. Part No.:
- 8WH8113-0AA05
- Brand:
- Siemens
Subtotal (1 pack of 3000 units)*
£1,197.00
(exc. VAT)
£1,437.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | £0.399 | £1,197.00 |
*price indicative
- RS Stock No.:
- 271-3363
- Mfr. Part No.:
- 8WH8113-0AA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labeling Plate | |
| For Use With | Terminal Block | |
| Series | 8WH | |
| Mounting Type | Flat | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labeling Plate | ||
For Use With Terminal Block | ||
Series 8WH | ||
Mounting Type Flat | ||
- COO (Country of Origin):
- DE
The Siemens labelling plate is a terminal block accessories. This labelling plate has both horizontal and vertical terminal marking direction. It is available in white colour with 3.5 mm terminal width. This labelling plate has no printed marking.
EAC and CE approved
3.5 mm contact spacing
Flat and snap on mounting
3.5 mm contact spacing
Flat and snap on mounting
Related links
- Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
